MEAN WELL IP65, IP67 LED Driver, 214V, 75 W 3 in 1 Constant Current LED Driver

Subtotal (1 unit)*

$82.53

(exc. GST)

$90.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.53

*price indicative

RS Stock No.:
149-566
Distrelec Article No.:
301-57-135
Mfr. Part No.:
ELG-75-C350DA-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

214V

Maximum Output Power

75W

Input Voltage

100V, 305V

Sub Type

Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

LED Voltage

107V, 214V

Operating Modes

Constant Current

Standards/Approvals

102, BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 020, GB17625.1, GB17743, IEC62386-101, IS 15885(Part 2/Sec13), KC KN15, KN61547

Series

ELG-75-C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver is designed for constant current mode with PFC. It offers an output of 214VDC at 0.35A, allowing for dimming with DALI control technology. With an IP67 rating and cable output, this LED driver ensures reliable performance for various lighting applications.

Constant current mode with PFC for stable LED performance

Output of 214VDC at 0.35A for efficient lighting operation

Dimming capability with DALI control technology for customizable lighting setups

IP67 rating ensures resistance to dust and water ingress

Compact design with metal housing for durability

Wide input voltage range of 100-305V for versatile application options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy