MEAN WELL IP67 LED Driver, 12V, 120 W, 10A DALI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
149-452
Distrelec Article No.:
301-57-320
Mfr. Part No.:
PWM-120-12DA
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

120W

Input Voltage

305V, 90V

Mount Type

Screw

Dimming Operation

DALI

Terminal Type

Ac/N

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

10A

LED Voltage

12V

Series

PWM

Standards/Approvals

Telcordia SR-332 (Bellcore), UL8750(type “HL”), EAC TP TC 004, DALI STANDARDS IEC62386-101, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13 appendix J, BS EN/EN61347-2-13, BS EN/EN60335-1, BIS IS15885, 251, 207, 102, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IS 15885(Part 2/Sec13), MIL-HDBK-217F

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 120W LED AC/DC driver featuring constant voltage mode with PWM style output, maintaining color temperature and brightness homogeneity when driving all kinds of LED strips. Operating from 90-305VAC, it offers models with different rated voltage ranging between 12V and 48V. Thanks to high efficiency up to 90.5% and a fanless design, the entire series can operate from -40°C to +90°C case temperature under free air convection. The entire series is rated with IP67 ingress protection level and is suitable to work for dry, damp, or wet locations. It is equipped with dimming function that varies the duty cycle of the output, providing great flexibility for LED strips applications.

Constant voltage PWM style output

Built-in active PFC function and Class II design

Low standby power consumption (<0.5W)

Fully encapsulated with IP67 level protection

Function options include

3-in-1 dimming (dim-to-off)

DALI/DALI-2 compatibility

Minimum dimming level 0.2% for DALI type

Typical lifetime >50,000 hours

5-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy