MEAN WELL IP67, IP65 1 Output LED Driver, 114V, 57 V, 320 W, 2.8A 3 in 1
- RS Stock No.:
- 145-167
- Distrelec Article No.:
- 301-34-814
- Mfr. Part No.:
- HLG-320H-C2800B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$141.06
(exc. GST)
$155.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $141.06 |
*price indicative
- RS Stock No.:
- 145-167
- Distrelec Article No.:
- 301-34-814
- Mfr. Part No.:
- HLG-320H-C2800B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 114V, 57V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 2.8A | |
| LED Voltage | 114V, 57V | |
| Series | HLG | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, IEC62386-102, IEC62386-101, GB/T 17743, BS EN/EN61000-3-2, ENEC BS EN/EN61347-1, NEMA 410, GB17625.1, BS EN/EN62384, BS EN/EN61000-4-2, BS EN/EN55015, BS EN/EN61347-2-13, BS EN/EN61547, GB19510.1, BS EN/EN61000-3-3, GB19510.14, UL8750, IEC62386-207 (by request), EAC TP TC 020, EAC TP TC 004 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 114V, 57V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Driver Current 2.8A | ||
LED Voltage 114V, 57V | ||
Series HLG | ||
Standards/Approvals CSA C22.2 No. 250.13-12, IEC62386-102, IEC62386-101, GB/T 17743, BS EN/EN61000-3-2, ENEC BS EN/EN61347-1, NEMA 410, GB17625.1, BS EN/EN62384, BS EN/EN61000-4-2, BS EN/EN55015, BS EN/EN61347-2-13, BS EN/EN61547, GB19510.1, BS EN/EN61000-3-3, GB19510.14, UL8750, IEC62386-207 (by request), EAC TP TC 020, EAC TP TC 004 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 229 V Output, 320 W Output Constant Current
- MEAN WELL Constant Current Mode LED Driver 229 V Output 1.4A 3 in 1
- MEAN WELL 91 V Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 305 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 91 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 76 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 428 V Output, 320 W Output 3 in 1
- MEAN WELL 57 V Output, 199.5 W Output Io
