Microchip CL520N3-G LED Driver IC, 4.75V dc, 90 V dc 20 mA 3-Pin TO-92
- RS Stock No.:
- 829-3301
- Mfr. Part No.:
- CL520N3-G
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $5.72
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.06
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.853 | $17.06 | - |
| 260 - 480 | $0.831 | $16.62 | $5.72 |
| 500 + | $0.819 | $16.38 | $17.00 |
*price indicative
- RS Stock No.:
- 829-3301
- Mfr. Part No.:
- CL520N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 20mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 4.75V dc, 90V dc | |
| Input Voltage Type | DC | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Number of Pins | 3 | |
| Maximum Output Voltage | 90V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CL520 | |
| Minimum Output Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 20mA | ||
Product Type LED Driver IC | ||
Input Voltage 4.75V dc, 90V dc | ||
Input Voltage Type DC | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Number of Pins 3 | ||
Maximum Output Voltage 90V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CL520 | ||
Minimum Output Voltage 1V | ||
Automotive Standard No | ||
Supertex Linear Constant Current LED Drivers, Microchip
LED Drivers, Microchip
Related links
- Microchip LED Driver IC, 4.75/90 V dc 20 mA 3-Pin TO-92
- Microchip CL6N5-G LED Driver IC, 90 V dc 120 mA 3-Pin TO-220
- Microchip CL2N3-G LED Driver IC, 5/90 V dc 22 mA 3-Pin TO-92
- Microchip LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
- Microchip MM5450YV-TR LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
- Microchip CL220N5-G LED Driver IC, 5 to 220 V 20 mA 3-Pin TO-220
- Microchip CL2N8-G LED Driver IC, 5/90 V dc 22 mA 4-Pin SOT-89
- Microchip LED Driver IC, 90 V dc 120 mA 3-Pin TO-220
