Microchip CL2N8-G LED Driver IC, 5V dc, 90 V dc 22 mA 4-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $10.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.36

(exc. GST)

$16.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,980 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.768$15.36-
500 - 980$0.748$14.96$10.00
1000 +$0.736$14.72$32.00

*price indicative

Packaging Options:
RS Stock No.:
829-3231
Mfr. Part No.:
CL2N8-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

LED Driver IC

Output Current

22mA

Input Voltage

5V dc, 90V dc

Input Voltage Type

DC

Dimming Operation

FET

Mount Type

Through Hole

Package Type

SOT-89

Number of Pins

4

Maximum Output Voltage

90V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.6mm

Length

4.6mm

Width

2.6mm

Minimum Output Voltage

5V

Automotive Standard

No

Supertex Linear Constant Current LED Drivers, Microchip


LED Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy