Microchip HV9922N8-G LED Driver IC, 20 → 400 V ac 50mA 4-Pin SOT-89
- RS Stock No.:
- 829-3402
- Mfr. Part No.:
- HV9922N8-G
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-3402
- Mfr. Part No.:
- HV9922N8-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 50mA | |
| Input Voltage | 20 → 400 V ac | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | Triac | |
| Maximum Output Power | 1.6W | |
| Application | Decorative Lighting, Low Power Lighting Fixtures | |
| Package Type | SOT-89 | |
| Number of Pins | 4 | |
| Current Rating | 50mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 50mA | ||
Input Voltage 20 → 400 V ac | ||
AC or DC Input Voltage ac | ||
Dimming Operation Triac | ||
Maximum Output Power 1.6W | ||
Application Decorative Lighting, Low Power Lighting Fixtures | ||
Package Type SOT-89 | ||
Number of Pins 4 | ||
Current Rating 50mA | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip CL2N8-G LED Driver IC, 5/90 V dc 22 mA 4-Pin SOT-89
- Microchip LED Driver IC, 5/90 V dc 22 mA 4-Pin SOT-89
- DiodesZetex LED Driver IC, 6/40 V dc 1 A 6-Pin SOT-89
- Infineon 2EDL8024GXUMA1 LED Driver IC, 20 V 4 A 8-Pin VDSON-8
- DiodesZetex PAM2861CBR LED Driver IC, 6/40 V dc 1 A 6-Pin SOT-89
- Infineon 2EDL8124GXUMA1 LED Driver IC, 20 V 4 A 8-Pin VDSON-8
- Infineon 2EDL8123GXUMA1 LED Driver IC, 20 V 3 A 8-Pin VDSON-8
- Infineon 2EDL8023GXUMA1 LED Driver IC, 20 V 3 A 8-Pin VDSON-8
