DiodesZetex AL8808WT-7 LED Driver IC 1A 5-Pin TSOT-25
- RS Stock No.:
- 822-8754
- Mfr. Part No.:
- AL8808WT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$1,128.00
(exc. GST)
$1,240.80
(inc. GST)
- RS Stock No.:
- 822-8754
- Mfr. Part No.:
- AL8808WT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 1A | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | MR16 Lamps | |
| Package Type | TSOT-25 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 30V | |
| Minimum Output Voltage | 6V | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 1A | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application MR16 Lamps | ||
Package Type TSOT-25 | ||
Number of Pins 5 | ||
Maximum Output Voltage 30V | ||
Minimum Output Voltage 6V | ||
Current Rating 1A | ||
Related links
- DiodesZetex AL8808WT-7 LED Driver IC 1.25A 5-Pin TSOT-25
- DiodesZetex LED Driver IC, 6/60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex LED Driver IC, 2.5/6 V dc 1.5 A 5-Pin TSOT-25
- DiodesZetex PAM2804AAB010 LED Driver IC, 2.5/6 V dc 1.5 A 5-Pin TSOT-25
- DiodesZetex ZXLD1366ET5TA LED Driver IC, 6/60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex LED Driver IC, 7/30 V 1 mA 5-Pin TSOT-23-5
- DiodesZetex ZXLD1360ET5TA LED Driver IC, 7/30 V 1 mA 5-Pin TSOT-23-5
- DiodesZetex LED Driver IC, 2.5 V 500 mA 5-Pin TSOT-23
