DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5V 500 mA 5-Pin TSOT-23
- RS Stock No.:
- 121-9944
- Mfr. Part No.:
- ZXLD1350ET5TA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,260.00
(exc. GST)
$4,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.42 | $4,260.00 |
| 6000 - 9000 | $1.384 | $4,152.00 |
| 12000 + | $1.363 | $4,089.00 |
*price indicative
- RS Stock No.:
- 121-9944
- Mfr. Part No.:
- ZXLD1350ET5TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 500mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 450mW | |
| Mount Type | Through Hole | |
| Package Type | TSOT-23 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | ZXLD1350 | |
| Width | 1.6mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 500mA | ||
Product Type LED Driver IC | ||
Input Voltage 2.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 450mW | ||
Mount Type Through Hole | ||
Package Type TSOT-23 | ||
Number of Pins 5 | ||
Maximum Output Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series ZXLD1350 | ||
Width 1.6mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5 V 500 mA 5-Pin TSOT-23
- DiodesZetex LED Driver IC, 7/30 V 1 mA 5-Pin TSOT-23-5
- DiodesZetex ZXLD1360ET5TA LED Driver IC, 7/30 V 1 mA 5-Pin TSOT-23-5
- Microchip MIC3287YD5-TR LED Driver IC, 2.8 to 6.5 V 350 mA 5-Pin TSOT-23-5
- Microchip MIC2287YD5-TR LED Driver IC, 2.5 to 10 V 5-Pin TSOT-23-5
- DiodesZetex LED Driver IC, 2.5/6 V dc 1.5 A 5-Pin TSOT-25
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- DiodesZetex LED Driver IC, 2.5 V 1.25 A 5-Pin SOT-23
