DiodesZetex PAM2804AAB010 LED Driver IC, 2.5V dc, 6 V dc 1.5 A 5-Pin TSOT-25

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $36.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,128.00

(exc. GST)

$1,242.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.376$1,128.00-
6000 - 9000$0.37$1,110.00$36.00
12000 +$0.361$1,083.00$180.00

*price indicative

RS Stock No.:
122-1494
Mfr. Part No.:
PAM2804AAB010
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

1.5A

Product Type

LED Driver IC

Input Voltage

2.5V dc, 6V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

400mW

Mount Type

Through Hole

Package Type

TSOT-25

Number of Pins

5

Maximum Output Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1mm

Series

PAM2804

Width

1.6mm

Length

2.9mm

Minimum Output Voltage

-0.3V

Automotive Standard

No

COO (Country of Origin):
CN

Low Voltage DC-DC LED Drivers, Diodes Inc


LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy