DiodesZetex AL8807MP-13 LED Driver IC, 36V dc, 6 V dc 1.3 A 8-Pin MSOP
- RS Stock No.:
- 770-4695
- Mfr. Part No.:
- AL8807MP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.28
(exc. GST)
$9.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,605 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.656 | $8.28 | - |
| 625 - 1245 | $1.628 | $8.14 | 1% |
| 1250 + | $1.596 | $7.98 | 3% |
*price indicative
- RS Stock No.:
- 770-4695
- Mfr. Part No.:
- AL8807MP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.3A | |
| Input Voltage | 36V dc, 6V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.05mm | |
| Series | AL8807 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.3A | ||
Input Voltage 36V dc, 6V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.05mm | ||
Series AL8807 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.1mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver IC, 6/36 V dc 1.3 A 8-Pin MSOP
- DiodesZetex AL8823S-13 LED Driver IC, 5/36 V 8-Pin SO
- DiodesZetex AL8822SP-13 LED Driver IC, 5/36 V 8-Pin SO
- DiodesZetex AL5812MP-13 LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex AL8860QMP-13 LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex AL8861QMP-13 LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex AL5819W6-7 LED Driver IC, 5/36 V 100 mA 6-Pin SOP
