onsemi NSI50010YT1G LED Driver IC, 50V 10 mA 2-Pin SOD-123

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
  • Plus 3,720 unit(s) shipping from 13 November 2026
  • Plus 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.357$3.57
750 - 1490$0.347$3.47
1500 +$0.343$3.43

*price indicative

Packaging Options:
RS Stock No.:
719-2844
Mfr. Part No.:
NSI50010YT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

10mA

Product Type

LED Driver IC

Input Voltage

50V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

460mW

Mount Type

Through Hole

Package Type

SOD-123

Number of Pins

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.8mm

Length

2.84mm

Height

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy