onsemi NSI50010YT1G LED Driver IC, 50V 10 mA 2-Pin SOD-123
- RS Stock No.:
- 103-5085
- Mfr. Part No.:
- NSI50010YT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$576.00
(exc. GST)
$633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.192 | $576.00 |
| 15000 + | $0.173 | $519.00 |
*price indicative
- RS Stock No.:
- 103-5085
- Mfr. Part No.:
- NSI50010YT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 10mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 50V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 460mW | |
| Mount Type | Through Hole | |
| Package Type | SOD-123 | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.84mm | |
| Height | 1.35mm | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 10mA | ||
Product Type LED Driver IC | ||
Input Voltage 50V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 460mW | ||
Mount Type Through Hole | ||
Package Type SOD-123 | ||
Number of Pins 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.84mm | ||
Height 1.35mm | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NSI50010YT1G LED Driver IC, 50 V 10 mA 2-Pin SOD-123
- onsemi LED Driver IC, 45 V 15 mA 2-Pin SOD-123
- onsemi LED Driver IC, 45 V 20 mA 2-Pin SOD-123
- onsemi NSI45015WT1G LED Driver IC, 45 V 15 mA 2-Pin SOD-123
- onsemi NSI45020AT1G LED Driver IC, 45 V 20 mA 2-Pin SOD-123
- DiodesZetex LED Driver IC, 60 V 15.75 mA 2-Pin SOD-123
- DiodesZetex AL5809-15S1-7 LED Driver IC, 60 V 15.75 mA 2-Pin SOD-123
- onsemi LED Driver IC, 3.6/30 V 500 mA 8-Pin SOIC
