Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- RS Stock No.:
- 260-5232
- Mfr. Part No.:
- TLD2314ELXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5232
- Mfr. Part No.:
- TLD2314ELXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 120mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.5W | |
| Mount Type | Surface | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLD2314E | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS, IPC/JEDEC J-STD-020 | |
| Minimum Output Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 120mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.5W | ||
Mount Type Surface | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLD2314E | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS, IPC/JEDEC J-STD-020 | ||
Minimum Output Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The Infineon LITIX Basic is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive that is 3 red LEDs per chain with a current up to 60 mA, which is limited by thermal cooling aspects.
3 Channel device with integrated output stages (current sources), optimized to drive LEDs
Low current consumption in sleep mode
Reverse polarity protection
- RS Stock No. 2605231P
- Mfr. Part No. TLD1314ELXUMA1
Each (Supplied on a Reel)
$1.652
- RS Stock No. 2291887P
- Mfr. Part No. TLD1313ELXUMA1
Each (Supplied on a Reel)
$1.195
- RS Stock No. 2291886
- Mfr. Part No. TLD1313ELXUMA1
Each (On a Reel of 2500)
$0.783
- RS Stock No. 2291887
- Mfr. Part No. TLD1313ELXUMA1
Each (In a Pack of 10)
$1.195
Related links
- Infineon LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon TLD2314ELXUMA1 LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40 V 360 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40 V 80 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40 V 80 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40 V 360 mA 14-Pin SSOP-14








