Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$1,787.50

(exc. GST)

$1,965.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.715$1,787.50

*price indicative

RS Stock No.:
260-5230
Mfr. Part No.:
TLD1314ELXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

120mA

Input Voltage

40V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

1.5W

Mount Type

Surface

Package Type

SSOP-14

Number of Pins

14

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

4.9mm

Standards/Approvals

RoHS, IPC/JEDEC J-STD-020

Width

3.9mm

Series

TLD1314E

Height

1.7mm

Minimum Output Voltage

5.5V

Automotive Standard

AEC-Q100

Infineon TLD1314E Series LED Driver IC, 1.5W Maximum Output Power, 120mA Output Current - TLD1314ELXUMA1


This LED driver IC is a Compact surface-mount regulator for driving LEDs from DC supplies. It accepts a wide input range and provides controlled current output with pulse-width modulation dimming capability, designed for applications requiring a small footprint and operation across extended temperature conditions.

Features and Benefits:


• 120mA Output Current delivers stable LED illumination
• PWM dimming operation enables precise brightness control
• 1.5W Maximum Output Power supports small LED loads
• 5.5V to 40V Input Voltage range accepts varied DC sources
• RoHS and IPC/JEDEC approvals support regulated manufacturing

Applications


• Suitable for automotive lighting modules requiring AEC‑Q100
• Ideal for indicator and backlight circuits with PWM dimming
• Used with Compact consumer lighting assemblies on PCBs
• Can be used for low‑power signage and indicator lamps
• Used for auxiliary LED illumination in vehicle interiors

What package format does it use for PCB assembly?


It is supplied in an SSOP‑14 package for surface‑mounted placement with 14 pins.

What thermal range can it tolerate during operation?


It is rated to function from -40°C up to 150°C for high‑temperature environments.

What is the usable output voltage range for driving LEDs?


The device provides an output voltage window between 5.5V and 40V to accommodate different LED strings.

Is it suitable for automotive qualification requirements?


Yes, it meets AEC‑Q100 standards for use in automotive electronic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy