Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- RS Stock No.:
- 260-5228
- Mfr. Part No.:
- TLD1124ELXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,510.00
(exc. GST)
$1,660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.604 | $1,510.00 |
*price indicative
- RS Stock No.:
- 260-5228
- Mfr. Part No.:
- TLD1124ELXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 360mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Series | TLD | |
| Width | 2.65mm | |
| Standards/Approvals | RoHS, IPC/JEDEC J-STD-020 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 360mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 4.9mm | ||
Series TLD | ||
Width 2.65mm | ||
Standards/Approvals RoHS, IPC/JEDEC J-STD-020 | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 5.5V | ||
The Infineon LITIX basic is a one channel high side driver IC with integrated output stage. It is designed to control LEDs with a current up to 360 mA. In typical automotive applications the device is capable to drive that is 3 red LEDs with a current up to 180 mA, which is limited by thermal cooling aspects.
1 Channel device with integrated output stage (current sources), optimized to drive LEDs
Low current consumption in sleep mode
Reverse polarity protection
Related links
- Infineon TLD1124ELXUMA1 LED Driver IC, 40 V 360 mA 14-Pin SSOP-14
- Infineon LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40 V 80 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40 V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40 V 80 mA 14-Pin SSOP-14
