Infineon BCR431UXTSA1 LED Driver IC, 42V, 6 V 60 μA 6-Pin PG-SOT23-6
- RS Stock No.:
- 258-0648
- Mfr. Part No.:
- BCR431UXTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.74
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.27
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23,990 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.327 | $3.27 | - |
| 20 - 90 | $0.29 | $2.90 | $0.74 |
| 100 - 240 | $0.266 | $2.66 | $6.10 |
| 250 - 490 | $0.225 | $2.25 | $25.50 |
| 500 + | $0.202 | $2.02 | $62.50 |
*price indicative
- RS Stock No.:
- 258-0648
- Mfr. Part No.:
- BCR431UXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 60μA | |
| Product Type | LED Driver IC | |
| Input Voltage | 42V, 6V | |
| Maximum Output Power | 600mW | |
| Package Type | PG-SOT23-6 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BCR431U | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 60μA | ||
Product Type LED Driver IC | ||
Input Voltage 42V, 6V | ||
Maximum Output Power 600mW | ||
Package Type PG-SOT23-6 | ||
Number of Pins 6 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BCR431U | ||
Automotive Standard No | ||
Minimum Output Voltage 0mV | ||
The Infineon low voltage drop LED driver IC is a linear LED driver IC in a small PG-SOT23-6 package regulating the LED current in standalone operation without any external power transistor. The IC supply voltage range is from 6 V up to 42 V. The LED current level can be adjusted up to 36.5 mA connecting a high ohmic resistor Rset to pin RS. The maximum voltage drop at the integrated LED driver stage is 200 mV at 32.8 mA improving the overall system efficiency and providing extra voltage headroom to compensate for tolerances of LED forward voltage or supply voltage.
Supply voltage from 6 V to 42 V
Controls up to 36.5 mA LED current
Max. 200 mV saturation voltage at 32.8 mA
LED current precision ±10 %
Smart over temperature protection function
Related links
- Infineon LED Driver IC, 6/42 V 60 μA 6-Pin PG-SOT23-6
- Infineon LED Driver IC, 6/42 V 100 mA 6-Pin PG-SOT23-6
- Infineon BCR430UXTSA2 LED Driver IC, 6/42 V 100 mA 6-Pin PG-SOT23-6
- Infineon LED Driver IC, 8/60 V 10 mA 6-Pin PG-SOT23-6
- Texas Instruments LM3404MR/NOPB LED Driver IC, 6/42 V dc 1 A 8-Pin HSOP
- Infineon BCR602XTSA1 LED Driver IC, 8/60 V 10 mA 6-Pin PG-SOT23-6
- DiodesZetex LED Driver IC, 6/36 V dc 1.3 A 8-Pin MSOP
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC, 6/60 V 6-Pin TSOT
