Texas Instruments LM3404MR/NOPB LED Driver IC, 42V dc, 6 V dc 1 A 8-Pin HSOP
- RS Stock No.:
- 162-6227
- Mfr. Part No.:
- LM3404MR/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6227
- Mfr. Part No.:
- LM3404MR/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LED Driver IC | |
| Input Voltage | 42 V dc, 6 V dc | |
| Output Current | 1 A | |
| Number of Pins | 8 | |
| Package Type | HSOP | |
| Dimming Operation | PWM | |
| Maximum Output Voltage | 40 V | |
| Minimum Output Voltage | 200 mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LED Driver IC | ||
Input Voltage 42 V dc, 6 V dc | ||
Output Current 1 A | ||
Number of Pins 8 | ||
Package Type HSOP | ||
Dimming Operation PWM | ||
Maximum Output Voltage 40 V | ||
Minimum Output Voltage 200 mV | ||
- COO (Country of Origin):
- GB
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments LM3404MR/NOPB LED Driver IC 6 V dc 1 A 8-Pin HSOP
- Texas Instruments LM3404HVMR/NOPB LED Driver IC 75 V dc 1 A 8-Pin HSOP
- Infineon LED Driver IC, 6/42 V 100 mA 6-Pin PG-SOT23-6
- Infineon BCR431UXTSA1 LED Driver IC, 6/42 V 60 μA 6-Pin PG-SOT23-6
- Infineon BCR430UXTSA2 LED Driver IC, 6/42 V 100 mA 6-Pin PG-SOT23-6
- Infineon LED Driver IC, 6/42 V 60 μA 6-Pin PG-SOT23-6
- Texas Instruments LED Driver IC 75 V dc 1 A 8-Pin HSOP
- Texas Instruments LM3519MK-20/NOPB 3.3 V 6-Pin TSOT