Infineon BCR602XTSA1 LED Driver IC, 60V, 8 V 10 mA 6-Pin PG-SOT23-6
- RS Stock No.:
- 219-5951
- Mfr. Part No.:
- BCR602XTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.74
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,860 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.587 | $11.74 | - |
| 40 - 80 | $0.57 | $11.40 | 2% |
| 100 - 220 | $0.553 | $11.06 | 5% |
| 240 - 480 | $0.536 | $10.72 | 8% |
| 500 + | $0.52 | $10.40 | 11% |
*price indicative
- RS Stock No.:
- 219-5951
- Mfr. Part No.:
- BCR602XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 10mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 60V, 8V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, 1/10 V | |
| Maximum Output Power | 360mW | |
| Mount Type | Through Hole | |
| Package Type | PG-SOT23-6 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BCR602 | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 10mA | ||
Product Type LED Driver IC | ||
Input Voltage 60V, 8V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, 1/10 V | ||
Maximum Output Power 360mW | ||
Mount Type Through Hole | ||
Package Type PG-SOT23-6 | ||
Number of Pins 6 | ||
Maximum Output Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BCR602 | ||
Width 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Output Voltage 0mV | ||
The Infineon BCR602 is a perfect fit for 48V LED applications by combining small form factor with low cost. Through its higher integration, BOM savings and ensuring long lifetime of LEDs, this controller has many advantages compared to discrete solutions. BCR602 is a linear LED controller IC regulating the LED current with an external driver transistor. It supports either NPN bipolar transistors or N-channel MOSFETs to cover a wide LED current and power range. AC line ripple suppression, flexible dimming options and protection features make it a perfect fit for LED modules allowing for dimmable, flicker-free light and longevity of LEDs.
Supports use of NPN bipolar transistors and N-channel MOSFETs
AC supply voltage ripple suppression
Hot plug protection
Overtemperature protection
Related links
- Infineon LED Driver IC, 8/60 V 10 mA 6-Pin PG-SOT23-6
- Infineon LED Driver IC, 6/42 V 100 mA 6-Pin PG-SOT23-6
- Infineon BCR430UXTSA2 LED Driver IC, 6/42 V 100 mA 6-Pin PG-SOT23-6
- Infineon LED Driver IC, 6/42 V 60 μA 6-Pin PG-SOT23-6
- Infineon BCR431UXTSA1 LED Driver IC, 6/42 V 60 μA 6-Pin PG-SOT23-6
- Infineon LED Driver IC, 1.4/25 V 10 mA 6-Pin SC-74
- Infineon BCR321UE6327HTSA1 LED Driver IC, 1.4/25 V 10 mA 6-Pin SC-74
- Infineon ICL8810XUMA1 LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
