DiodesZetex Lighting Controller, -0.3V, 30 V 8-Pin SOIC
- RS Stock No.:
- 246-6586
- Mfr. Part No.:
- AL1666S-13
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6586
- Mfr. Part No.:
- AL1666S-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Lighting Controller | |
| Input Voltage | -0.3V, 30V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM, 1/10 V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | AL1666 | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Lighting Controller | ||
Input Voltage -0.3V, 30V | ||
Input Voltage Type AC | ||
Dimming Operation PWM, 1/10 V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series AL1666 | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex AL1666 is a high performance single stage Fly back and Buck boost controller, targeting dimmable LED lighting application. It is a primary side regulation (PSR) controller which can provide accurate Constant current (CC) regulation without opto-coupler and secondary control circuitry. It is operating at BCM mode which results in good EMI and efficiency, and keeps high PF and low THD under universal input voltage. The AL1666 has rich protection features. It integrates multiple protections including Under Voltage Lock Out (UVLO), Output over Voltage protection (OVP), Output Short Circuit protection (OSP), over current protection (OCP), Winding Short Circuit, Secondary Diode Short, Internal Thermal Fold-Back protection (TFP) and over temperature protection (OTP). The AL1666 is available in SO-8 (Standard) package.
Valley switching for low switching loss Support analog and PWM-to-DC dimming Analog/PWM-to-DC dimming range is 1% to 100% Tight CS Reference voltage 0.4V±1.5% high PF of more than 0.9 and low THD of less than 20%
Related links
- DiodesZetex AL1666S-13 Lighting Controller, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex AL1663RS-13 LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex AL1665S-13 LED Driver IC, 0.3/30 V 8-Pin SOIC
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex LED Driver IC, 10.3/20 V 8-Pin SOIC
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
