DiodesZetex AL6562AS-13 LED Driver IC, 10.3V, 20 V 8-Pin SOIC
- RS Stock No.:
- 246-6617
- Mfr. Part No.:
- AL6562AS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,142.50
(exc. GST)
$1,257.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.457 | $1,142.50 |
| 5000 - 7500 | $0.432 | $1,080.00 |
| 10000 + | $0.428 | $1,070.00 |
*price indicative
- RS Stock No.:
- 246-6617
- Mfr. Part No.:
- AL6562AS-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 10.3V, 20V | |
| Input Voltage Type | AC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | AL6562A | |
| Standards/Approvals | RoHS | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 10.3V, 20V | ||
Input Voltage Type AC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series AL6562A | ||
Standards/Approvals RoHS | ||
Width 3.95mm | ||
Length 4.95mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The DiodesZetex AL6562A is a current mode power Factor Correction Controller and is designed for operating in Transition Mode. With a superior linear performance multiplier, it ensures the device operates over a wide input voltage range with superior THD (Total Harmonics Distortion). The output voltage is controlled by means of an error amplifier and a precise (1% @ TJ = +25°C) internal voltage reference. The AL6562A is designed to meet stringent energizing standards with low start-up current, and can operate with low current consumption when entering stand-by mode.
single stage PFC controller, transition mode operation Low start-up, Operating and Quiescent currents Internal start-up Timer Enable/Disable Function on INV input Totem Pole, Push-pull output drive
Related links
- DiodesZetex AL6562AS-13 LED Driver IC, 10.3/20 V 8-Pin SOIC
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 0.3/30 V 8-Pin SOIC
- DiodesZetex AL1663RS-13 LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 3/20 V 12-Pin UDFN
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex LED Driver IC, 5/36 V 8-Pin SO
- DiodesZetex LED Driver IC, 6/36 V dc 1.3 A 8-Pin MSOP
