ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- RS Stock No.:
- 266-3792
- Mfr. Part No.:
- BD83A14EFV-ME2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3792
- Mfr. Part No.:
- BD83A14EFV-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Output Current | 150mA | |
| Input Voltage | 48V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue, PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.6mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Minimum Output Voltage | 4.5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Output Current 150mA | ||
Input Voltage 48V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue, PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B | ||
Number of Pins 24 | ||
Maximum Output Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5.6mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Minimum Output Voltage 4.5V | ||
Automotive Standard AEC-Q101 | ||
The ROHM white LED driver for LCD backlight, it has 4ch current drivers for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50V, making it suitable for driving medium LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000 1@100Hz. It also supports analogue dimming and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 4.5V to 48.0V.
AEC-Q100 qualified
Spread spectrum function
Load switch control pin
Related links
- ROHM LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM BD83A04EFV-ME2 LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM BD83816EFV-ME2 LED Driver IC, 3/5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM BD83A14MUF-ME2 LED Driver 48 V 150 mA 24-Pin VQFN
- ROHM BD18347AEFV-ME2 LED Driver IC, 40 V 150 mA 16-Pin HTSSOP-B16
- ROHM LED Driver IC, 40 V 150 mA 16-Pin HTSSOP-B16
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
