Infineon 2EDL8124GXUMA1 LED Driver IC, 20V 4 A 8-Pin VDSON-8

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 6000 units)*

$9,294.00

(exc. GST)

$10,224.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
6000 - 6000$1.549$9,294.00-
12000 - 12000$1.506$9,036.002%
18000 +$1.465$8,790.005%

*price indicative

RS Stock No.:
236-4395
Mfr. Part No.:
2EDL8124GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

4A

Input Voltage

20V

Input Voltage Type

DC

Mount Type

Through Hole

Package Type

VDSON-8

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1mm

Series

2EDL8124G

Width

4mm

Length

4mm

Automotive Standard

No

The Infineon EiceDRIVER 2EDL8x2x is a high-side low-side driver designed for Advanced switching converters such as in telecom and datacom applications. 2EDL802x takes in independent inputs with built-in hysteresis for enhanced noise immunity, whereas 2EDL812x takes in differential input with built-in hysteresis for enhanced noise immunity. 2EDL812x’s inherent shoot-through protection ensures the robustness of the system.

Fast propagation delay

<6 ns delay matching

Lead free RoHS compliant package

-5 A output pin reverse current capability

VDD/VHB under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy