Infineon 2EDL8123GXUMA1 LED Driver IC, 20V 3 A 8-Pin VDSON-8
- RS Stock No.:
- 236-4394
- Mfr. Part No.:
- 2EDL8123GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.70
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,794 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.85 | $5.70 | - |
| 10 - 98 | $2.79 | $5.58 | $0.60 |
| 100 - 248 | $2.745 | $5.49 | $10.50 |
| 250 - 498 | $2.685 | $5.37 | $41.25 |
| 500 + | $2.63 | $5.26 | $110.00 |
*price indicative
- RS Stock No.:
- 236-4394
- Mfr. Part No.:
- 2EDL8123GXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 3A | |
| Input Voltage | 20V | |
| Input Voltage Type | DC | |
| Mount Type | Through Hole | |
| Package Type | VDSON-8 | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 2EDL8123G | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 3A | ||
Input Voltage 20V | ||
Input Voltage Type DC | ||
Mount Type Through Hole | ||
Package Type VDSON-8 | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 2EDL8123G | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 4mm | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 2EDL8x2x is a high-side low-side driver designed for Advanced switching converters such as in telecom and datacom applications. 2EDL802x takes in independent inputs with built-in hysteresis for enhanced noise immunity, whereas 2EDL812x takes in differential input with built-in hysteresis for enhanced noise immunity.
2EDL812xs inherent shoot-through protection ensures the robustness of the system.
Fast propagation delay
<6 ns delay matching
Lead free RoHS compliant package
-5 A output pin reverse current capability
VDD/VHB under voltage lockout
Related links
- Infineon 2EDL8123GXUMA1 LED Driver IC, 20 V 3 A 8-Pin VDSON-8
- Infineon 2EDL8023GXUMA1 LED Driver IC, 20 V 3 A 8-Pin VDSON-8
- Infineon 2EDL8024GXUMA1 LED Driver IC, 20 V 4 A 8-Pin VDSON-8
- Infineon 2EDL8124GXUMA1 LED Driver IC, 20 V 4 A 8-Pin VDSON-8
- ROHM BD60210FV-E2 20 V 16-Pin, SSOP-B16
- Microchip HV9922N8-G LED Driver IC, 20 → 400 V ac 50mA 4-Pin SOT-89
- DiodesZetex AL6562AS-13 LED Driver IC, 10.3/20 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 10.3/20 V 8-Pin SOIC
