Infineon TLD1211SJFUMA1 High Side Current Source, 28V 85 mA 8-Pin PG-DSO-8-16
- RS Stock No.:
- 229-1885
- Mfr. Part No.:
- TLD1211SJFUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $0.66
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$11.31
(exc. GST)
$12.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $0.754 | $11.31 | - |
| 30 - 75 | $0.732 | $10.98 | $0.66 |
| 90 - 225 | $0.711 | $10.67 | $3.87 |
| 240 - 465 | $0.689 | $10.34 | $15.60 |
| 480 + | $0.668 | $10.02 | $41.28 |
*price indicative
- RS Stock No.:
- 229-1885
- Mfr. Part No.:
- TLD1211SJFUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | High Side Current Source | |
| Output Current | 85mA | |
| Input Voltage | 28V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 500mW | |
| Mount Type | Through Hole | |
| Package Type | PG-DSO-8-16 | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LITIX | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 6mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type High Side Current Source | ||
Output Current 85mA | ||
Input Voltage 28V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 500mW | ||
Mount Type Through Hole | ||
Package Type PG-DSO-8-16 | ||
Number of Pins 8 | ||
Maximum Output Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series LITIX | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 6mm | ||
Automotive Standard AEC | ||
The Infineon integrated adjustable constant current source realized in a bipolar IC technology. The IC is designed to supply LEDs under the severe conditions of automotive applications resulting in constant brightness and extended LED lifetime. It is capable to drive high current, high brightness LEDs up to 2.5 A by using additional external output stages as booster transistors. For LED currents up to 85mA the IC can be used as a stand alone device and requires only one voltage sense resistor as an external component.
It is RoHS compliant and AEC qualified
It is small SMD package
Related links
- Infineon High Side Current Source, 28 V 85 mA 8-Pin PG-DSO-8-16
- Infineon LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8810XUMA1 LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8800XUMA1 LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8820XUMA1 LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- Infineon 8-Pin PG-DSO-8
- Infineon PWM Controller 23V 8-Pin, PG-DSO-8
- Infineon 8-Pin PG-DSO-8
