Infineon ICL8820XUMA1 LED Driver IC, 24V, 8 V 2 mA 8-Pin PG-DSO-8
- RS Stock No.:
- 233-4363
- Mfr. Part No.:
- ICL8820XUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-4363
- Mfr. Part No.:
- ICL8820XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 2mA | |
| Input Voltage | 24V, 8V | |
| Input Voltage Type | AC/DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 125W | |
| Mount Type | Through Hole | |
| Package Type | PG-DSO-8 | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | ICL8820XU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 2mA | ||
Input Voltage 24V, 8V | ||
Input Voltage Type AC/DC | ||
Dimming Operation PWM | ||
Maximum Output Power 125W | ||
Mount Type Through Hole | ||
Package Type PG-DSO-8 | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series ICL8820XU | ||
Automotive Standard No | ||
The Infineon ICL8820 is a voltage mode controller for flyback topologies operating in quasiresonant mode and valley switching DCM. It is designed for low and high power lumen LED driver, requiring high power factor and efficiency. The flyback controller is capable of controlling SSR-CV an PSR-CV topologies. Offering a wide usage in low cost applications where a PFC functionality in dual stage topologies is required. For lighting applications, the IC offers a wide power range as well as a comprehensive set of protections, including a power limitation. The IC is easy to design in and requires a minimum number of external components.
Soft-start to reduce stress during turn-on
External start-up circuit control signal with Vcc support in light load operation
Reduced gate driver output voltage during start-up sequence and burst mode allowing smaller Vcc cap
Burst mode for very light loads and low system standby power consumption
Related links
- Infineon LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8810XUMA1 LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8800XUMA1 LED Driver IC, 8/24 V 2 mA 8-Pin PG-DSO-8
- IXYS CPC9909N LED Driver IC, 550 V dc 2 mA 8-Pin SOIC
- IXYS LED Driver IC, 550 V dc 2 mA 8-Pin SOIC
- Infineon LED Driver IC, 4.5/60 V 1.5 A 8-Pin PG-DSO-8
- Infineon LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150XUMA1 LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
