ROHM BD9486F-GE2 LED Driver IC, 9 → 18 V 16-Pin SOP16
- RS Stock No.:
- 171-6991
- Mfr. Part No.:
- BD9486F-GE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6991
- Mfr. Part No.:
- BD9486F-GE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Input Voltage | 9 → 18 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | Analogue | |
| Application | TV, Computer Display, LCD Backlighting | |
| Package Type | SOP16 | |
| Number of Pins | 16 | |
| Current Rating | 5.2mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Input Voltage 9 → 18 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation Analogue | ||
Application TV, Computer Display, LCD Backlighting | ||
Package Type SOP16 | ||
Number of Pins 16 | ||
Current Rating 5.2mA | ||
- COO (Country of Origin):
- JP
ROHM LED Driver
The ROHM BD9486F series is a high-efficiency LED driver for white LEDs and designed for a large LCD panel. It has a boost DC-DC converter that employs an array of LEDs as the light source. This driver has some protective function against fault conditions, such as the over-voltage protection (OVP), the overcurrent limit protection of DCDC (OCP), LED OCP protection and over boost protection (FBMAX). Therefore, it is available for a fail-safe design over a wide range output voltage.
Features and Benefits
• Operating power supply voltage ranges between 9.0V and 18.0V
• Oscillator frequency of DCDC is 150kHz
• Operating current is 2.6mA
• Operating temperature ranges between -40°C and 85°C
• Adjustable soft start
• Wide range of analogue dimming ranges between 0.2V and 3.0V
• UVLO detection for the input voltage of the power stage
• Oscillator frequency of DCDC is 150kHz
• Operating current is 2.6mA
• Operating temperature ranges between -40°C and 85°C
• Adjustable soft start
• Wide range of analogue dimming ranges between 0.2V and 3.0V
• UVLO detection for the input voltage of the power stage
Applications
• Computer display
• LCD backlighting
• TV
• LCD backlighting
• TV
Related links
- ROHM BD9479FV-GE2 LED Driver IC, 9 → 35 V 40-Pin SSOP-B40
- ROHM BD9397EFV-GE2 LED Driver IC, 9/35 V 400 mA 40-Pin HTSSOP
- Infineon ICL5102XUMA2 LED Driver IC, 18 V 700 mA 16-Pin DSO-16
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18 V dc 3 mA 16-Pin DSO-16
- Infineon LED Driver IC, 18 V dc 3 mA 16-Pin DSO-16
- DiodesZetex AL3353S-13 LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- ROHM BD9422EFV-E2 LED Driver IC, 9 → 35 V 20mA 40-Pin HTSSOP-B
