ROHM BD9397EFV-GE2 LED Driver IC, 9/35 V 400 mA 40-Pin HTSSOP
- RS Stock No.:
- 171-6956
- Mfr. Part No.:
- BD9397EFV-GE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6956
- Mfr. Part No.:
- BD9397EFV-GE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM LED Driver
The ROHM BD9397EFV series is a high-efficiency LED driver for white LEDs and designed for a large LCD panel. This IC is a built-in high current drive with high responsibility type 6ch LED drivers and 1ch boost DC-DC converter. It has some protective function against fault conditions, such as the over-voltage protection (OVP), LED open and short protection and the overcurrent limit protection of DCDC (OCP). Therefore, it is available for the fail-safe design over a wide range output voltage.
Features and Benefits
• Operating power supply voltage range is 9.0V to 35.0V
• Oscillator frequency is 500kHz (RT=30kohm)
• Operating current is 9mA
• Operating temperature ranges between -40°C and 85°C
• Constant current accuracy is ±1.8%
• Error detection output FAIL terminal inside
Applications
• Computer Display
• LCD backlighting
• Notebook
• TV
Related links
- ROHM BD9479FV-GE2 LED Driver IC, 9 → 35 V 40-Pin SSOP-B40
- ROHM BD9422EFV-E2 LED Driver IC, 9 → 35 V 20mA 40-Pin HTSSOP-B
- ROHM BD9486F-GE2 LED Driver IC, 9 → 18 V 16-Pin SOP16
- Maxim Integrated MAX16820ATT+T LED Driver IC, 4.5/28 V 400 mA 6-Pin TDFN
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
- Maxim Integrated LED Driver IC, 4.5/28 V 400 mA 6-Pin TDFN
- ROHM LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
