Texas Instruments TPS92691PWP LED Driver, 7 → 18 V 1.5A 16-Pin HTSSOP
- RS Stock No.:
- 168-5108
- Mfr. Part No.:
- TPS92691PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5108
- Mfr. Part No.:
- TPS92691PWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 1.5A | |
| Input Voltage | 7 → 18 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 25W | |
| Application | Architectural Lighting, Automotive Exterior Lighting, General Lighting | |
| Package Type | HTSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 28.8V | |
| Minimum Output Voltage | 9.6V | |
| Current Rating | 46mA | |
| Series | TPS92691 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 1.5A | ||
Input Voltage 7 → 18 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 25W | ||
Application Architectural Lighting, Automotive Exterior Lighting, General Lighting | ||
Package Type HTSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 28.8V | ||
Minimum Output Voltage 9.6V | ||
Current Rating 46mA | ||
Series TPS92691 | ||
- COO (Country of Origin):
- TW
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments BQ24232RGTT 4.35 to 10.2 V QFN
- Wera Hexagon Nut Driver 80 mm Blade, 192 mm Overall
- ROHM LED Driver IC, 18 V 1.5 A 20-Pin HTSSOP-B20
- ROHM BD18327EFV-ME2 LED Driver IC, 18 V 1.5 A 20-Pin HTSSOP-B20
- Texas Instruments 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments DRV8848PWP 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments 1-Channel 1.5A 16-Pin, QFN
- DiodesZetex LED Driver IC, 100 V 1.25 A 5-Pin SOT-25