Infineon LED Driver IC, 18V dc 60 mA 4-Pin SOT-143
- RS Stock No.:
- 145-9485
- Mfr. Part No.:
- BCR401RE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9485
- Mfr. Part No.:
- BCR401RE6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 60mA | |
| Input Voltage | 18V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 330mW | |
| Mount Type | Through Hole | |
| Package Type | SOT-143 | |
| Number of Pins | 4 | |
| Maximum Output Voltage | 16V | |
| Series | BCR401R | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 1.3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 60mA | ||
Input Voltage 18V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 330mW | ||
Mount Type Through Hole | ||
Package Type SOT-143 | ||
Number of Pins 4 | ||
Maximum Output Voltage 16V | ||
Series BCR401R | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 1.3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Display Drivers, Infineon
Related links
- Infineon LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon BCR401RE6327HTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon BCR402RE6327HTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon LED Driver IC, 18 V dc 60 mA 4-Pin SOT-343
- Infineon BCR402WH6327XTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-343
- Infineon LED Driver IC, 18 V 700 mA 16-Pin DSO-16
- Infineon LED Driver IC, 18 V dc 3 mA 16-Pin DSO-16
- Infineon BCR401WH6327XTSA1 LED Driver IC, 18 V dc 65 mA 4-Pin SOT-343
