Infineon LED Driver IC, 18V dc 60 mA 4-Pin SOT-343
- RS Stock No.:
- 145-8832
- Mfr. Part No.:
- BCR402WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8832
- Mfr. Part No.:
- BCR402WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 60mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 18V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 500mW | |
| Mount Type | Through Hole | |
| Package Type | SOT-343 | |
| Number of Pins | 4 | |
| Maximum Output Voltage | 18V | |
| Series | BCR402W | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 60mA | ||
Product Type LED Driver IC | ||
Input Voltage 18V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 500mW | ||
Mount Type Through Hole | ||
Package Type SOT-343 | ||
Number of Pins 4 | ||
Maximum Output Voltage 18V | ||
Series BCR402W | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.02mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Display Drivers, Infineon
Related links
- Infineon BCR402WH6327XTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-343
- Infineon LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon BCR401WH6327XTSA1 LED Driver IC, 18 V dc 65 mA 4-Pin SOT-343
- Infineon BCR402RE6327HTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon BCR401RE6327HTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon LED Driver IC, 18 V 700 mA 16-Pin DSO-16
- Infineon LED Driver IC, 18 V dc 3 mA 16-Pin DSO-16
- Infineon LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
