Infineon ICL5102XUMA2 LED Driver IC, 18V 700 mA 16-Pin DSO-16
- RS Stock No.:
- 257-9253
- Mfr. Part No.:
- ICL5102XUMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$4,955.00
(exc. GST)
$5,450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.982 | $4,955.00 |
*price indicative
- RS Stock No.:
- 257-9253
- Mfr. Part No.:
- ICL5102XUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 700mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 18V | |
| Input Voltage Type | AC/DC | |
| Maximum Output Power | 300mW | |
| Package Type | DSO-16 | |
| Number of Pins | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | ICL5102 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 700mA | ||
Product Type LED Driver IC | ||
Input Voltage 18V | ||
Input Voltage Type AC/DC | ||
Maximum Output Power 300mW | ||
Package Type DSO-16 | ||
Number of Pins 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series ICL5102 | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
The Infineon ICL series is the High performance PFC + resonant controller for LCC and LLC. With ICL5102 Infineon offers a highly integrated combo controller IC with a universal input of 70V to 325V, which allows manufactures to realize global designs, keeping cost for product variety and stock low. Highest efficiency of up to 94 percent by resonant topology, a THD factor less than 3.5 percent and a high power factor of more than 0.95 allow for more lumen output and less thermal load, enabling cost effective designs and keeping cost for LEDs and heat sink low.
Universal input 70 to 325V
Highest efficiency up to 94 percent by resonant topology
THD smaller than 3.5 percent, PF smaller than 0.95
Burst mode, low standby
Low BOM cost
Related links
- Infineon LED Driver IC, 18 V 700 mA 16-Pin DSO-16
- Infineon ICL5102XUMA2 LED Driver IC, 18 V 700 mA 16-Pin DSO-16
- Infineon LED Driver IC, 18 V dc 3 mA 16-Pin DSO-16
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18 V dc 3 mA 16-Pin DSO-16
- Infineon LED Driver IC, 18 V dc 1.5 A 8-Pin PG-DSO-8
- Infineon LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
- Infineon LED Driver IC, 18 V dc 60 mA 4-Pin SOT-343
- Infineon LED Driver IC, 28 V 76.5 mA 16-Pin TSDSO
