Power Integrations LYT4325E LED Driver IC, 160V ac, 308 V ac 5.44 A 6-Pin eSIP-7C
- RS Stock No.:
- 123-5524
- Mfr. Part No.:
- LYT4325E
- Brand:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.72
(exc. GST)
$12.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 935 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.344 | $11.72 | - |
| 15 - 20 | $2.29 | $11.45 | 2% |
| 25 + | $2.258 | $11.29 | 3% |
*price indicative
- RS Stock No.:
- 123-5524
- Mfr. Part No.:
- LYT4325E
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 5.44A | |
| Product Type | LED Driver IC | |
| Input Voltage | 160V ac, 308V ac | |
| Input Voltage Type | DC | |
| Dimming Operation | Triac | |
| Maximum Output Power | 25W | |
| Package Type | eSIP-7C | |
| Number of Pins | 6 | |
| Series | LYT4x25 | |
| Minimum Output Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 5.44A | ||
Product Type LED Driver IC | ||
Input Voltage 160V ac, 308V ac | ||
Input Voltage Type DC | ||
Dimming Operation Triac | ||
Maximum Output Power 25W | ||
Package Type eSIP-7C | ||
Number of Pins 6 | ||
Series LYT4x25 | ||
Minimum Output Voltage 36V | ||
LYTSwitch-4 series High Power LED Driver AC-DC Converters
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.
• High line voltage operation: 160-308 Vac
• Better than ±5% constant current regulation
• Up to 92% efficiency in typical applications
• High power factor >0.9
• Easily meets EN61000-3-2
• Less than 10% THD in optimized designs
• 132 kHz switching frequency permits use of small low-cost magnetics
• No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
• TRIAC dimmable to less than 5% of full output
• Fast start-up: <250 MS at full brightness, <1s at 10% brightness
AC-DC Converters, Power Integrations
Related links
- Power Integrations LYT4325E LED Driver IC, 160/308 V ac 5.44 A 6-Pin eSIP-7C
- Power Integrations LYT4323E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4223E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4226E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations LYT4221E LED Driver IC 308 V ac 1.37 A 6-Pin eSIP-7C
- Power Integrations LYT4326E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations 5V dc 6-Pin, eSIP-7C
- Power Integrations 12V dc 6-Pin, eSIP-7C
