Power Integrations LYT4221E LED Driver IC, 160V ac, 308 V ac 1.37 A 6-Pin eSIP-7C
- RS Stock No.:
- 123-5514
- Mfr. Part No.:
- LYT4221E
- Brand:
- Power Integrations
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-5514
- Mfr. Part No.:
- LYT4221E
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | LED Driver IC | |
| Input Voltage | 160 V ac, 308 V ac | |
| Output Current | 1.37 A | |
| Number of Pins | 6 | |
| Package Type | eSIP-7C | |
| Maximum Output Power | 12 W | |
| Minimum Output Voltage | 36 V | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type LED Driver IC | ||
Input Voltage 160 V ac, 308 V ac | ||
Output Current 1.37 A | ||
Number of Pins 6 | ||
Package Type eSIP-7C | ||
Maximum Output Power 12 W | ||
Minimum Output Voltage 36 V | ||
LYTSwitch-4 series High Power LED Driver AC-DC Converters
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.
• High line voltage operation: 160-308 Vac
• Better than ±5% constant current regulation
• Up to 92% efficiency in typical applications
• High power factor >0.9
• Easily meets EN61000-3-2
• Less than 10% THD in optimized designs
• 132 kHz switching frequency permits use of small low-cost magnetics
• No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
• TRIAC dimmable to less than 5% of full output
• Fast start-up: <250 MS at full brightness, <1s at 10% brightness
AC-DC Converters, Power Integrations
Related links
- Power Integrations LYT4221E LED Driver IC 308 V ac 1.37 A 6-Pin eSIP-7C
- Power Integrations LYT4323E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4223E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4226E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations LYT4326E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations LYT4325E LED Driver IC, 160/308 V ac 5.44 A 6-Pin eSIP-7C
- Power Integrations 5V dc 6-Pin, eSIP-7C
- Power Integrations 12V dc 6-Pin, eSIP-7C
