Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP269EG
- RS Stock No.:
- 171-1530
- Mfr. Part No.:
- TOP269EG
- Brand:
- Power Integrations
This image is representative of the product range
Add 240 more to save $71.76
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$143.47
(exc. GST)
$157.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,584 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 48 - 192 | $2.989 | $143.47 | - |
| 240 + | $2.69 | $129.12 | $71.76 |
*price indicative
- RS Stock No.:
- 171-1530
- Mfr. Part No.:
- TOP269EG
- Brand:
- Power Integrations
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 5V dc | |
| Output Power | 43W | |
| Mount Type | Through Hole | |
| Pin Count | 6 | |
| Switching Frequency | 132kHz | |
| Maximum Output Current | 7A | |
| Package Type | eSIP-7C | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 83% | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.06mm | |
| Standards/Approvals | No | |
| Series | TOPSwitch-JX | |
| Height | 8.25mm | |
| Length | 10.24mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 5V dc | ||
Output Power 43W | ||
Mount Type Through Hole | ||
Pin Count 6 | ||
Switching Frequency 132kHz | ||
Maximum Output Current 7A | ||
Package Type eSIP-7C | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 83% | ||
Maximum Operating Temperature 150°C | ||
Width 2.06mm | ||
Standards/Approvals No | ||
Series TOPSwitch-JX | ||
Height 8.25mm | ||
Length 10.24mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- CN
TOPSwitch-JX series Offline AC-DC Converters
AC-DC Converters, Power Integrations
Related links
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP269EG
- Power Integrations 5V dc 6-Pin, eSIP-7C
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP264EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP268EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP265EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP266EG
- Power Integrations 5V dc 7-Pin, eSIP-7C
- Power Integrations 5V dc 12-Pin, eSIP-7C
