DiodesZetex PAM2808BLBR LED Driver IC, 2.5V dc, 6 V dc 1.5 A 8-Pin SOP
- RS Stock No.:
- 790-2934
- Mfr. Part No.:
- PAM2808BLBR
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.23
(exc. GST)
$4.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.423 | $4.23 |
| 630 - 1240 | $0.412 | $4.12 |
| 1250 + | $0.405 | $4.05 |
*price indicative
- RS Stock No.:
- 790-2934
- Mfr. Part No.:
- PAM2808BLBR
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.5A | |
| Input Voltage | 2.5V dc, 6V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 6.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1mm | |
| Series | PAM2808 | |
| Length | 2.9mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.5A | ||
Input Voltage 2.5V dc, 6V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 6.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1mm | ||
Series PAM2808 | ||
Length 2.9mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver IC, 2.5/6 V dc 1.5 A 8-Pin SOP
- DiodesZetex LED Driver IC, 2.5/6 V dc 1.5 A 5-Pin TSOT-25
- DiodesZetex PAM2804AAB010 LED Driver IC, 2.5/6 V dc 1.5 A 5-Pin TSOT-25
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC, 2.5/6 V 1.3 A 6-Pin TSOT-23
- Monolithic Power Systems (MPS) LED Driver IC, 2.5/6 V 1.3 A 6-Pin TSOT-23
- DiodesZetex LED Driver IC, 2.5/5 V SOP
- DiodesZetex AL3644CH12-7 LED Driver IC, 2.5/5 V SOP
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5 V 500 mA 5-Pin TSOT-23
