MPS MP3326AGRE-P LED Driver, 16V, 4.5 V 80 mA 24-Pin QFN
- RS Stock No.:
- 337-643
- Mfr. Part No.:
- MP3326AGRE-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$34.61
(exc. GST)
$38.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $6.922 | $34.61 | - |
| 50 - 95 | $6.576 | $32.88 | 4% |
| 100 + | $6.088 | $30.44 | 12% |
*price indicative
- RS Stock No.:
- 337-643
- Mfr. Part No.:
- MP3326AGRE-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Output Current | 80mA | |
| Input Voltage | 16V, 4.5V | |
| Dimming Operation | 1 to 10V | |
| Maximum Output Power | 2.97W | |
| Package Type | QFN | |
| Number of Pins | 24 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Output Current 80mA | ||
Input Voltage 16V, 4.5V | ||
Dimming Operation 1 to 10V | ||
Maximum Output Power 2.97W | ||
Package Type QFN | ||
Number of Pins 24 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 16 channel LED driver that can operate across a wide 4.5V to 16V input voltage range. It applies 16 internal current sources in each LED string terminal. The LED current of each channel is set by an external current setting resistor. The maximum current for each channel is 80mA. It integrates a digital Interface with up to 10 configurable digital Interface addresses via an external resistor.
40μs phase shift
Fault indicator
LED open protection
LED short protection with configurable threshold
Under voltage lockout protection
Related links
- MPS MP3326AGRE-P LED Driver 4.5 V 80 mA 24-Pin QFN
- MPS MPQ3323BGRE-AEC1-P LED Driver 4.5 V 320 mA 24-Pin QFN
- MPS MP3364GR-P LED Driver 36 V 150 mA 24-Pin QFN
- MPS LED Driver 36 V 150 mA 24-Pin QFN
- MPS MP2481DH-LF-P LED Driver 4.5 V 1.2 A 8-Pin MSOP-8
- STMicroelectronics ALED7709ATR Lighting Controller, 4.5/42 V 200 mA 24-Pin QFN
- STMicroelectronics Lighting Controller, 4.5/42 V 200 mA 24-Pin QFN
- MPS MP1528DQ-LF-P LED Driver 36 V 20 mA 6-Pin QFN
