MPS MP3364GR-P LED Driver, 3.5V, 36 V 150 mA 24-Pin QFN
- RS Stock No.:
- 337-187
- Mfr. Part No.:
- MP3364GR-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $5.485 | $10.97 | - |
| 20 - 198 | $4.94 | $9.88 | 9% |
| 200 + | $4.565 | $9.13 | 16% |
*price indicative
- RS Stock No.:
- 337-187
- Mfr. Part No.:
- MP3364GR-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Output Current | 150mA | |
| Input Voltage | 3.5V, 36V | |
| Dimming Operation | PWM, 1/10 V | |
| Maximum Output Power | 2.97W | |
| Package Type | QFN | |
| Number of Pins | 24 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Output Current 150mA | ||
Input Voltage 3.5V, 36V | ||
Dimming Operation PWM, 1/10 V | ||
Maximum Output Power 2.97W | ||
Package Type QFN | ||
Number of Pins 24 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step up converter with four channel current sources. The device is designed to drive white LED arrays as backlighting for small or medium sized LCD panels. The device uses Peak current mode as its PWM control architecture to regulate the boost converter. Four channel current sources are applied to the LED cathode to adjust the LED brightness. Its regulates the current in each LED string to the Value set by an external current setting resistor, with 2.5% current regulation accuracy between strings.
Cycle by cycle current limiting
Disconnect VOUT from VIN
Configurable LED short threshold
Configurable OVP threshold
Fault indicator signal output
Related links
- MPS MP3364GR-P LED Driver 36 V 150 mA 24-Pin QFN
- MPS LED Driver 36 V 20 mA 6-Pin QFN
- MPS MP3326AGRE-P LED Driver 4.5 V 80 mA 24-Pin QFN
- MPS MPQ3323BGRE-AEC1-P LED Driver 4.5 V 320 mA 24-Pin QFN
- MPS LED Driver 4 V 10-Pin MSOP
- MPS LED Driver 4.4 V 1.1 A 6-Pin TSOT-23
- MPS LED Driver 4.2 V 2 A 6-Pin TSOT-23
- MPS LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
