STMicroelectronics ALED7709ATR Lighting Controller, 42V, 4.5 V 200 mA 24-Pin QFN
- RS Stock No.:
- 275-1303
- Mfr. Part No.:
- ALED7709ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$8,034.00
(exc. GST)
$8,838.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.678 | $8,034.00 | - |
| 6000 + | $2.573 | $7,719.00 | 3% |
*price indicative
- RS Stock No.:
- 275-1303
- Mfr. Part No.:
- ALED7709ATR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Lighting Controller | |
| Output Current | 200mA | |
| Input Voltage | 42V, 4.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | ALED7709ATR | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Length | 5.1mm | |
| Height | 900μm | |
| Minimum Output Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Lighting Controller | ||
Output Current 200mA | ||
Input Voltage 42V, 4.5V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue | ||
Mount Type Surface | ||
Package Type QFN | ||
Number of Pins 24 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series ALED7709ATR | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Length 5.1mm | ||
Height 900μm | ||
Minimum Output Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics automotive grade LED drivers combining a boost or SEPIC controller and four low-side constant current sinkers, designed to drive strings of high brightness LEDs. The switching converter section provides the supply rail for the LED strings whose value is constantly optimized for maximum efficiency. The boost or SEPIC controller supports the external synchronization and spread spectrum. It can work simultaneously or exclusively in standalone mode (SAM), controlled only by PWMI signal and in bus driven mode (BDM) through an I2C serial interface.
AEC-Q100 Grade1 qualified
Supports battery cranking events down to 4 V supply
Related links
- STMicroelectronics ALED7709ATR Lighting Controller, 4.5/42 V 200 mA 24-Pin QFN
- MPS MP3326AGRE-P LED Driver 4.5 V 80 mA 24-Pin QFN
- MPS MPQ3323BGRE-AEC1-P LED Driver 4.5 V 320 mA 24-Pin QFN
- STMicroelectronics 22V I2C 4.1 V, 24-Pin QFN
- STMicroelectronics 22V 4.1 V, 24-Pin QFN EP
- STMicroelectronics 1-Channel 400 kbps USB Type C 24-Pin QFN
- STMicroelectronics 22V I2C 3 V, 24-Pin QFN
- STMicroelectronics 6V USB 2.0 4.1 V, 24-Pin QFN
