TDSO5150 Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- RS Stock No.:
- 919-0042
- Mfr. Part No.:
- TDSO5150
- Brand:
- Vishay
This image is representative of the product range
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$99.56
(exc. GST)
$109.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) shipping from 27 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $2.489 | $99.56 | - |
| 80 - 120 | $2.427 | $97.08 | 2% |
| 160 + | $2.39 | $95.60 | 3% |
*price indicative
- RS Stock No.:
- 919-0042
- Mfr. Part No.:
- TDSO5150
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 17.5mm | |
| External Height | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 5mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, RoHS, CE, EN | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 550mW | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 625nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 17.5mm | ||
External Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 5mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, RoHS, CE, EN | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 550mW | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- PH
7-Segment LED Displays, Vishay
Vishay LED Displays
Related links
- TDSO5150 Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- TDSL5150 Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Green 9.5mcd Right Side 13 mm
- TDSG5150 Vishay 1 7 Segment LED Display Anode Green 9.5mcd Right Side 13 mm
- TDSR0750 Vishay 1 7 Segment LED Display Anode Red 2.2mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- TDSL3150 Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
