TDSL3150 Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- RS Stock No.:
- 708-5229
- Mfr. Part No.:
- TDSL3150
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-5229
- Mfr. Part No.:
- TDSL3150
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 7mm | |
| External Width | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 1300μcd | |
| Standards/Approvals | IEC, RoHS, EN, CE | |
| Colour of Face | Grey | |
| Forward Voltage | 2.7V | |
| Power Dissipation | 320mW | |
| Forward Current | 45mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 625nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 7mm | ||
External Width 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 1300μcd | ||
Standards/Approvals IEC, RoHS, EN, CE | ||
Colour of Face Grey | ||
Forward Voltage 2.7V | ||
Power Dissipation 320mW | ||
Forward Current 45mA | ||
Decimal Orientation Right Side | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- TDSR0750 Vishay 1 7 Segment LED Display Anode Red 2.2mcd Right Side 10 mm
- TDSO5150 Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- TDSL5150 Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Green
- TDSG5150-N Vishay 1 7 Segment Green 14000μcd 13 mm












