Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0929
Mfr. Part No.:
TDSL3150
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

625nm

Character Width

6mm

Character Height

10mm

Common Connection

Anode

Mount Type

Through Hole

External Width

9.7mm

External Height

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

1300μcd

Colour of Face

Grey

Standards/Approvals

IEC, RoHS, EN, CE

Power Dissipation

320mW

Forward Voltage

2.7V

Forward Current

45mA

Decimal Orientation

Right Side

7-Segment LED Displays, Vishay


Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy