SA04-11CGKWA Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 10.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-4721
Mfr. Part No.:
SA04-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

570 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

9.8 x 18.8 x 5.1mm

External Depth

5.1mm

External Height

18.8mm

External Width

9.8mm

Luminous Intensity

30 mcd

Colour of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Forward Current

30mA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy