KCSA02-138 Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 5.1mm
- RS Stock No.:
- 165-1494
- Mfr. Part No.:
- KCSA02-138
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1494
- Mfr. Part No.:
- KCSA02-138
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 525 nm | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| External Width | 6.9mm | |
| External Depth | 3mm | |
| External Dimensions | 10 x 6.9 x 3mm | |
| External Height | 10mm | |
| Luminous Intensity | 30 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 3.2 V | |
| Power Dissipation | 120mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 525 nm | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
External Width 6.9mm | ||
External Depth 3mm | ||
External Dimensions 10 x 6.9 x 3mm | ||
External Height 10mm | ||
Luminous Intensity 30 mcd | ||
Colour of Face Grey | ||
Forward Voltage 3.2 V | ||
Power Dissipation 120mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Related links
- KCSA02-138 Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 5.1mm
- SA04-11CGKWA Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 10.2mm
- KCSA02-136 Kingbright 7-Segment LED Display, CA Blue 1.9 mcd RH DP 5.1mm
- SA52-11CGKWA Kingbright 7-Segment LED Display, CA Green 46 mcd RH DP 13.2mm
- SA39-12CGKWA Kingbright 7-Segment LED Display, CA Green 21 mcd RH DP 10mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- SA40-19SEKWA Kingbright 7-Segment LED Display, CA Orange 310 mcd RH DP 101mm
- SA36-11SYKWA Kingbright 7-Segment LED Display, CA Yellow 45 mcd RH DP 9.1mm
