LAP-401MD ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 10.2mm
- RS Stock No.:
- 363-566P
- Mfr. Part No.:
- LAP-401MD
- Brand:
- ROHM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 120)
$932.28
(exc. GST)
$1,025.51
(inc. GST)
- RS Stock No.:
- 363-566P
- Mfr. Part No.:
- LAP-401MD
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 572 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 9.6mm | |
| External Height | 13mm | |
| External Dimensions | 13 x 9.6 x 7mm | |
| External Depth | 7mm | |
| Luminous Intensity | 100 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 1.9 V | |
| Power Dissipation | 56mW | |
| Minimum Operating Temperature | -25°C | |
| Decimal Orientation | Right Side | |
| Forward Current | 20mA | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -25 → +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 572 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 9.6mm | ||
External Height 13mm | ||
External Dimensions 13 x 9.6 x 7mm | ||
External Depth 7mm | ||
Luminous Intensity 100 mcd | ||
Colour of Face Black | ||
Forward Voltage 1.9 V | ||
Power Dissipation 56mW | ||
Minimum Operating Temperature -25°C | ||
Decimal Orientation Right Side | ||
Forward Current 20mA | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -25 → +75°C | ||
Related links
- LAP-301MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 8mm
- LAP-601MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 14.6mm
- LAP-401MN ROHM 7-Segment LED Display, CC Green 100 mcd RH DP 10.2mm
- LAP-401DD ROHM 7-Segment LED Display, CA Orange 250 mcd RH DP 10.2mm
- SA04-11CGKWA Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 10.2mm
- LA-301MB ROHM 7-Segment LED Display, CA Green 16 mcd RH DP 8mm
- LA-101MA ROHM 7-Segment LED Display, CA Green 16 mcd RH DP 25.4mm
- LAP-401VN ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 10.2mm

