KB-2755YD Kingbright LED Light Bar LED Display Yellow 50mcd 8.89 mm
- RS Stock No.:
- 247-2227
- Mfr. Part No.:
- KB-2755YD
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.23 | - |
| 50 - 99 | $7.07 | 2% |
| 100 - 249 | $6.86 | 5% |
| 250 + | $6.70 | 7% |
*price indicative
- RS Stock No.:
- 247-2227
- Mfr. Part No.:
- KB-2755YD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | LED Light Bar | |
| LED Colour | Yellow | |
| Number of Segments | 1 | |
| Dominant Wavelength | 588nm | |
| Character Width | 8.89mm | |
| Character Height | 8.89mm | |
| Mount Type | Through Hole | |
| External Height | 9.9mm | |
| External Width | 9.9mm | |
| External Depth | 6.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | RoHS Compliant | |
| Colour of Face | White | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | KB-2755YD | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type LED Light Bar | ||
LED Colour Yellow | ||
Number of Segments 1 | ||
Dominant Wavelength 588nm | ||
Character Width 8.89mm | ||
Character Height 8.89mm | ||
Mount Type Through Hole | ||
External Height 9.9mm | ||
External Width 9.9mm | ||
External Depth 6.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 50mcd | ||
Standards/Approvals RoHS Compliant | ||
Colour of Face White | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series KB-2755YD | ||
- COO (Country of Origin):
- CN
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
Related links
- KB-2785YD Kingbright LED Light Bar LED Display Yellow 61.5mcd
- KB-2820CGKD Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- Kingbright Light Bar LED Display Yellow 370mcd
- DE/2SYKD Kingbright Light Bar LED Display Yellow 1100mcd
- DC-10SYKWA Kingbright 10 Light Bar LED Display Yellow 110000mcd 5.08 mm
- DE/4SYKD Kingbright Light Bar LED Display Yellow 1200mcd
- KB-2700SYKW Kingbright Light Bar LED Display Yellow 370mcd
