SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd RH DP 101mm
- RS Stock No.:
- 860-9866
- Mfr. Part No.:
- SC40-18SYKWA
- Brand:
- Kingbright
This image is representative of the product range
- RS Stock No.:
- 860-9866
- Mfr. Part No.:
- SC40-18SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 90mm | |
| External Depth | 122mm | |
| External Dimensions | 90 x 122 x 15mm | |
| External Height | 15mm | |
| Luminous Intensity | 450 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 4 V, 8 V | |
| Power Dissipation | 150 mW, 600 mW | |
| Forward Current | 30 mA, 60 mA | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 90mm | ||
External Depth 122mm | ||
External Dimensions 90 x 122 x 15mm | ||
External Height 15mm | ||
Luminous Intensity 450 mcd | ||
Colour of Face Grey | ||
Forward Voltage 4 V, 8 V | ||
Power Dissipation 150 mW, 600 mW | ||
Forward Current 30 mA, 60 mA | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd RH DP 101mm
- SA40-19SEKWA Kingbright 7-Segment LED Display, CA Orange 310 mcd RH DP 101mm
- SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm
- KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- SC10-21SRWA Kingbright 7-Segment LED Display, CC Red 120 mcd RH DP 25.4mm
- TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
- LA-301EL ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 8mm
- HDSM-433B Broadcom 7-Segment LED Display, CC Blue 11.2 mcd RH DP 10mm











