DC-05GWA Kingbright 5 Light Bar LED Display Green 12mcd 5 mm
- RS Stock No.:
- 871-7510
- Mfr. Part No.:
- DC-05GWA
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 871-7510
- Mfr. Part No.:
- DC-05GWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of Characters | 5 | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Luminous Intensity | 12 mcd | |
| Character Height | 5 mm | |
| Colour of Face | Grey | |
| Dominant Wavelength | 565 nm | |
| External Depth | 10.1 mm | |
| External Height | 8 mm | |
| External Width | 12.6 mm | |
| Forward Current | 25 mA | |
| Forward Voltage | 2.2 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Segments | 5 | |
| Power Dissipation | 62.5 mW | |
| Series | DC-05GWA | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of Characters 5 | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Luminous Intensity 12 mcd | ||
Character Height 5 mm | ||
Colour of Face Grey | ||
Dominant Wavelength 565 nm | ||
External Depth 10.1 mm | ||
External Height 8 mm | ||
External Width 12.6 mm | ||
Forward Current 25 mA | ||
Forward Voltage 2.2 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Segments 5 | ||
Power Dissipation 62.5 mW | ||
Series DC-05GWA | ||
Standards/Approvals CIE127-2007, RoHS | ||
- COO (Country of Origin):
- CN
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Bar Graph Arrays
Related links
- DC-05GWA Kingbright 5 Light Bar LED Display Green 12mcd 5 mm
- DC-10GWA Kingbright Light Bar LED Display Green 12mcd 5.08 mm
- Kingbright Light Bar LED Display Green 270mcd
- Kingbright Light Bar LED Display Green 59mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
