HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.86

(exc. GST)

$90.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$81.86
10 - 49$81.06
50 - 99$79.61
100 +$78.04

*price indicative

RS Stock No.:
496-5361
Mfr. Part No.:
HCMS-3977
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

Dot Matrix

Number of Characters

8

LED Colour

Green

Dominant Wavelength

574nm

Character Width

2.5mm

Character Height

4.6mm

Mount Type

Through Hole

External Height

11.4mm

External Width

42.9mm

External Depth

5.3mm

Minimum Operating Temperature

-40°C

Luminous Intensity

1mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Black

Series

HCMS-39xx

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series


A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable

Serial bus interface

+3.3V supply voltage

0.15" character height in 4 and 8 character packages

0.20" character height in 4 and 8 character packages

Alphanumeric LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy