HDSP-2532 Broadcom 8 Dot Matrix LED Display Green, Orange, Yellow, Red 7.5mcd 4.6 mm
- RS Stock No.:
- 826-896
- Mfr. Part No.:
- HDSP-2532
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $8.07
View bulk pricing optionsSubtotal (1 unit)*
$108.07
(exc. GST)
$118.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 62 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $108.07 | - |
| 3 - 4 | $105.38 | $8.07 |
| 5 + | $103.74 | $21.65 |
*price indicative
- RS Stock No.:
- 826-896
- Mfr. Part No.:
- HDSP-2532
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 8 | |
| LED Colour | Green, Orange, Yellow, Red | |
| Dominant Wavelength | 626nm | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Mount Type | Through Hole | |
| External Height | 5.3mm | |
| External Width | 42.9mm | |
| External Depth | 11.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 7.5mcd | |
| Colour of Face | Black | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 5.5V | |
| Forward Current | 300mA | |
| Series | HDSP-253x | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 8 | ||
LED Colour Green, Orange, Yellow, Red | ||
Dominant Wavelength 626nm | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Mount Type Through Hole | ||
External Height 5.3mm | ||
External Width 42.9mm | ||
External Depth 11.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 7.5mcd | ||
Colour of Face Black | ||
Standards/Approvals RoHS | ||
Forward Voltage 5.5V | ||
Forward Current 300mA | ||
Series HDSP-253x | ||
8 Digit Alphanumeric Display, Avago HDSP-253x Series
8-digit, 5x7 dot matrix, alphanumeric, programmable 5mm high LED displays.
X-Y stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: computer peripherals, industrial instrumentation, portable data entry devices, telecommunications, test equipment.
Alphanumeric LED Displays
- RS Stock No. 0826903
- Mfr. Part No. HDSP-2533
Each
$104.58
- RS Stock No. 1894798
- Mfr. Part No. HDSP-2533
Each (In a Tube of 10)
$87.909
- RS Stock No. 2359124
- Mfr. Part No. SBA15-11EGWA
Each
$18.28
- RS Stock No. 2465689
- Mfr. Part No. HDSP-4832
Each
$16.67
Related links
- Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- HDSP-2113 Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm











