HDSP-4850 Broadcom Light Bar LED Display Green 1.9mcd
- RS Stock No.:
- 171-1385
- Mfr. Part No.:
- HDSP-4850
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.70
(exc. GST)
$15.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 376 unit(s) ready to ship from another location
- Plus 1,392 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $13.70 | - |
| 30 - 59 | $13.37 | 2% |
| 60 + | $13.19 | 3% |
*price indicative
- RS Stock No.:
- 171-1385
- Mfr. Part No.:
- HDSP-4850
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 10 | |
| Dominant Wavelength | 571nm | |
| Mount Type | Through Hole | |
| External Height | 10.2mm | |
| External Width | 25.4mm | |
| External Depth | 6.1mm | |
| Minimum Operating Temperature | -20°C | |
| Luminous Intensity | 1.9mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 105mW | |
| Forward Current | 90mA | |
| Series | HDSP | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 10 | ||
Dominant Wavelength 571nm | ||
Mount Type Through Hole | ||
External Height 10.2mm | ||
External Width 25.4mm | ||
External Depth 6.1mm | ||
Minimum Operating Temperature -20°C | ||
Luminous Intensity 1.9mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Forward Voltage 2.1V | ||
Power Dissipation 105mW | ||
Forward Current 90mA | ||
Series HDSP | ||
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
Caution
Observe Anti-static precautions when handling devices.
- RS Stock No. 1782961
- Mfr. Part No. HDSP-4850
Each (In a Tube of 120)
$8.329
- RS Stock No. 8714870P
- Mfr. Part No. KB-2500CGKD
Each (Supplied in a Tube)
$2.696
- RS Stock No. 0450705P
- Mfr. Part No. HLMP-2350
Each (Supplied in a Tube)
$5.295
- RS Stock No. 8415093P
- Mfr. Part No. HLMP-2500
Each (Supplied in a Tube)
$4.234
Related links
- Broadcom Light Bar LED Display Green 1.9mcd
- Broadcom Light Bar LED Display Green 100mcd
- HLMP-2885 Broadcom Light Bar LED Display Green 100mcd
- HLMP-2550-FG000 Broadcom Light Bar LED Display Green 50mcd 5 mm
- HDSP-4832 Broadcom 10 Light Bar LED Display Green Yellow 1900μcd
- HLMP-2500 Broadcom 1 Light Bar LED Display Green 25mcd 8.89 mm
- Broadcom 1 Light Bar LED Display Green 25mcd 8.89 mm
- Broadcom 10 Light Bar LED Display Green Yellow 1900μcd












